MM74HCT05MX
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, NSOIC, 74HCT05
- RoHS 10 Compliant
- Tariff Charges
The MM74HCT05MX is a Hex Inverter (open drain) fabricated by using advanced silicon-gate CMOS technology, which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. The device is also input and output characteristic and pin out compatible with standard DM74LS logic families. The MM74HCT05 open drain Hex Inverter requires the addition of an external resistor to perform a wire-NOR function. All inputs are protected from static discharge damage by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. This part is also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
- Open drain for wire-NOR function
- LS-TTL pinout and threshold compatible
- Fan-out of 10 LS-TTL loads
- 10ns tPZL, 8ns tPLZ Propagation delays
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| HCT | ||
| Inverter | ||
| 260 °C | ||
| 4.8 mA | ||
| 5.5 V | ||
| 22@5V ns | ||
| 2 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 4.5 to 5.5 V | ||
| -40 to 85 to 85 °C | ||
| Open Drain | ||
| 14 | ||
| Inverting | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |