MM74HCT04M
Hex Inverter. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MM74HCT04M is a Hex Inverter fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS - low quiescent power and wide power supply range. This device is input and output characteristic as well as pin-out compatible with standard 74LS logic families. The MM74HCT04, triple buffered, Hex inverters, features low power dissipation and fast switching times. All inputs are protected from static discharge by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. This part is also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
- TTL, LS pin-out and threshold compatible
- 12ns Fast switching (tPLH, tPHL)
- 10µW at DC, 3.7mW at 5MHz Low power
- High fan-out - is greater than or equal to 10 LS loads
- Inverting, triple buffered
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| HCT | ||
| Inverter | ||
| 260 | ||
| -4.8 mA | ||
| 4.8 mA | ||
| 5.5 V | ||
| 20@5V ns | ||
| 2 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |