PDP SEO Portlet

MM74HC74AMTC

Dual D-Type Flip-Flop with Preset and Clear. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MM74HC74AMTC
Secondary Manufacturer Part#: MM74HC74AMTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC74A is a Dual D-Type Flip-Flop with Preset and Clear The MM74HC74A utilizes advanced silicon-gate CMOStechnology to achieve operating speeds similar to theequivalent LS-TTL part. It possesses the high noiseimmunity and low power consumption of standardCMOS integrated circuits, along with the ability to drive10 LS-TTL loads. This flip-flop has independent data, preset, clear, andclock inputs and Q and Q outputs. The logic levelpresent at the data input is transferred to the output duringthe positive-going transition of the clock pulse. Presetand clear are independent of the clock andaccomplished by a low level at the appropriate input. The 74HC logic family is functionally and pinout compatiblewith the standard 74LS logic family. All inputs areprotected from damage due to static discharge by internaldiode clamps to VCC and ground.

  • Typical propagation delay: 20ns
  • Wide power supply range: 2V–6V
  • Low quiescent current: 40µA maximum (74HC Series)
  • Low input current: 1µA maximum
  • Fanout of 10 LS-TTL loads

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
D-Type
260
-5.2 mA
110@2V|22@4.5V|19@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-40 to 85 °C
Differential
14TSSOP
14
Inverting|Non-Inverting
5 x 4.4 x 0.9 mm
50 pF
No
Set, Reset
TSSOP
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$0.17068
192+
$0.16618
384+
$0.16403
768+
$0.16192
1536+
$0.15593