PDP SEO Portlet

MM74HC573WMX

3-STATE Octal D-Type Latch. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MM74HC573WMX
Secondary Manufacturer Part#: MM74HC573WMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC573WMX is a 3-state high speed octal D-type Latch utilizes advanced silicon-gate P-well CMOS technology. It possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. Due to the large output drive capability and the 3-state feature, these devices are ideally suited for interfacing with bus lines in a bus organized system. When the LE input is high, the Q outputs will follow the D inputs. When the LE goes low, data at the D inputs will be retained at the outputs until LE returns high again. When a high logic level is applied to the output control input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The 74HC logic family is speed, function and pinout compatible with the standard 74LS logic family.

  • Compatible with bus-oriented systems
  • Output drive capability - 15 LS-TTL loads
  • 1µA Maximum low input current
  • 80µA Maximum low quiescent current

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Matte Tin
HC
260 °C
-7.8 mA
7.8 mA
26@6V ns
Surface Mount
1
8
1
1 Low
8
1 High
8
0
2 to 6 V
-55 to 125 to 85 °C
3-State
20SOIC
20
Non-Inverting
12.8 x 7.5 x 2.34 mm
150 pF
No
No
SOIC
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.20838
8000+
$0.2029
16000+
$0.20026
32000+
$0.19769
64000+
$0.19037