PDP SEO Portlet

MM74HC541SJ

Buffer, Non Inverting, 74HC541, 1 Element, 2 V to 6 V, 20 Pins, SOP-II

Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: MM74HC541SJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical propagation delay: 12 ns
  • 3-STATE outputs for connection to system buses
  • Wide power supply range: 2-6V
  • Low quiescent current: 80 µA maximum (74HC Series)
  • Output current: 6 mA

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-40 °C
2 V
6 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:6288  Mult:48  
Need More?
USD $:
$ 0.10256
6288+
$0.10256
12576+
$0.1
25152+
$0.09876
50304+
$0.09756
100608+
$0.09639
SubTotal:
$644.90