PDP SEO Portlet

MM74HC540WM

Inverting Octal 3-STATE Buffers. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MM74HC540WM
Secondary Manufacturer Part#: MM74HC540WM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC540WM is an inverting octal 3-state Buffer utilizes advanced silicon-gate CMOS technology. It possesses high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit achieves speeds comparable to low power Schottky devices, while retaining the advantage of CMOS circuitry, high noise immunity and low power consumption. The device has a fan-out of 15 LS-TTL equivalent inputs. The 3-state control gate operates as a two-input NOR such that if either G1 or G2 are HIGH, all eight outputs are in the high-impedance state. In order to enhance PC board layout, the MM74HC540 offers a pin-out having inputs and outputs. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

  • Low quiescent current - 80µA maximum
  • 3-state Outputs for connection to system buses
  • Typical propagation delay - 12ns

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Buffer, Inverting
74HC540
74540
74HC
1 Element
8Input
20
125 °C
-55 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3078  Mult:38  
USD $:
3078+
$0.24183
6156+
$0.2353
12312+
$0.22876
24624+
$0.22222
49248+
$0.21569