PDP SEO Portlet

MM74HC540MTCX

Inverting Octal 3-STATE Buffers.

Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: MM74HC540MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical propagation delay: 12 ns
  • 3-STATE outputs for connection to system buses
  • Wide power supply range: 2-6V
  • Low quiescent current: 80 µA maximum (74HC Series)
  • Output current: 6 mA

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-55 °C
2 V
6 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.17226
5000+
$0.17226
10000+
$0.17139
20000+
$0.17052
40000+
$0.16965
80000+
$0.16878
SubTotal:
$861.30