PDP SEO Portlet

MM74HC374WMX

3-STATE Octal D-Type Flip-Flop.

Manufacturer:onsemi
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: MM74HC374WMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical propagation delay: 20 ns
  • Wide operating voltage range: 2–6V
  • Low input current: 1 PA maximum
  • Low quiescent current: 80 PA maximum
  • Compatible with bus-oriented systems
  • Output drive capability: 15 LS-TTL loads

Technical Attributes

Find Similar Parts

Description Value
20 ns
null
50 MHz
7.8 mA
-55 °C
2 V
6 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 0.23919
3000+
$0.23919
6000+
$0.2329
12000+
$0.22987
24000+
$0.22692
48000+
$0.21852
SubTotal:
$717.57