PDP SEO Portlet

MM74HC374SJX

Flip Flop, 74HC374, D, 20 ns, 50 MHz, 7.8 mA, 20 Pins, SOP-II

Manufacturer:onsemi
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: MM74HC374SJX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical propagation delay: 20 ns
  • Wide operating voltage range: 2–6V
  • Low input current: 1 PA maximum
  • Low quiescent current: 80 PA maximum
  • Compatible with bus-oriented systems
  • Output drive capability: 15 LS-TTL loads

Technical Attributes

Find Similar Parts

Description Value
20 ns
null
50 MHz
7.8 mA
-55 °C
2 V
6 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1471  Mult:1  
Need More?
USD $:
$ 0.4359
1471+
$0.4359
2942+
$0.425
5884+
$0.41975
11768+
$0.41463
23536+
$0.40964
SubTotal:
$641.21