PDP SEO Portlet

MM74HC374MTCX

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MM74HC374MTCX
Secondary Manufacturer Part#: MM74HC374MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
D-Type Bus Interface
260
-7.8 mA
230@2V|46@4.5V|40@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
1
-40 to 85 °C
Single-Ended
3-State
20TSSOP
20
Non-Inverting
6.5 x 4.4 x 0.9 mm
150 pF
No
TSSOP
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.1372
15000+
$0.1365
30000+
$0.1358
60000+
$0.1351
120000+
$0.1344