MM74HC373SJX
Latch, 74HC373, D Type, Tri State, 40 ns, 7.8 mA, 20 Pins, SOP-II
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Transparent | ||
| Matte Tin | ||
| HC | ||
| 260 | ||
| -7.8 mA | ||
| 7.8 mA | ||
| 200@2V|40@4.5V|35@6V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 8 | ||
| 0 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 20SOP-II | ||
| 20 | ||
| Non-Inverting | ||
| 12.6 x 5.3 x 1.8 mm | ||
| 150 pF | ||
| No | ||
| No | ||
| SOP2 | ||
| D-Type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |