PDP SEO Portlet

MM74HC245AWMX

Octal 3-STATE Transceiver. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MM74HC245AWMX
Secondary Manufacturer Part#: MM74HC245AWMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC245AWMX is an octal 3-state bidirectional Buffer Transceiver utilizes advanced silicon-gate CMOS technology and is intended for two-way asynchronous communication between data buses. It has high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit possesses the low power consumption and high noise immunity usually associated with CMOS circuitry, yet has speeds comparable to low power Schottky TTL circuits. This device has an active LOW enable input G and a direction control input, DIR. When DIR is HIGH, data flows from the A inputs to the B outputs. When DIR is LOW, data flows from the B inputs to the A outputs. The MM74HC245A transfers true data from one bus to the other. This device can drive up to 15 LS-TTL Loads and does not have Schmitt trigger inputs. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

  • Low quiescent current - 80µA maximum
  • 3-state Outputs for connection to bus oriented systems
  • Typical propagation delay - 13ns

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Transceiver, Bidirectional
74HC245A
74245
74HC
1 Element
8Input
20
125 °C
-55 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  11000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.24138
2000+
$0.23294
4000+
$0.22957
8000+
$0.22619
16000+
$0.22282