PDP SEO Portlet

MM74HC240WM

Inverting Octal 3-STATE Buffer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MM74HC240WM
Secondary Manufacturer Part#: MM74HC240WM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC240WM is an inverting 3-state Buffer utilizes advanced silicon-gate CMOS technology. It possesses high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit achieves speeds comparable to low power Schottky devices, while retaining the advantage of CMOS circuitry, high noise immunity and low power consumption. It has a fan-out of 15 LS-TTL equivalent inputs. The MM74HC240 is an inverting buffer and has two active LOW enables (1G and 2G). Each enable independently controls 4 buffers. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

  • Typical propagation delay - 12ns
  • Low quiescent supply current - 80µA (74 series)

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Buffer, Inverting
74HC240
74240
74HC
2 Element
8Input
20
125 °C
-55 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2432  Mult:38  
USD $:
2432+
$0.28
4864+
$0.27263
9728+
$0.26909
19456+
$0.26564
38912+
$0.2558