PDP SEO Portlet

MM74HC175MTCX

Quad D-Type Flip-Flop with Clear.

Manufacturer:onsemi
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: MM74HC175MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical propagation delay: 15 ns
  • Wide operating supply voltage range: 2–6V
  • Low input current: 1 µA maximum
  • Low quiescent supply current: 80 µA maximum (74HC)
  • High output drive current: 4 mA minimum (74HC)

Technical Attributes

Find Similar Parts

Description Value
15 ns
null
60 MHz
5.2 mA
-55 °C
2 V
6 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.14568
5000+
$0.14568
10000+
$0.14184
20000+
$0.14
40000+
$0.1382
80000+
$0.13309
SubTotal:
$728.40