PDP SEO Portlet

MM74HC14SJX

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOP-II, MM74HC14

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: MM74HC14SJX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical propagation delay: 13ns
  • Wide power supply range: 2V–6V
  • Low quiescent current: 20µA maximum (74HC Series)
  • Low input current: 1µA maximum
  • Fanout of 10 LS-TTL loads
  • Typical hysteresis voltage: 0.9V at VCC = 4.5V

Technical Attributes

Find Similar Parts

Description Value
null
6 Elements
5.2 mA
-55 °C
2 V
6 V
null
null
null
1 Input
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2273  Mult:1  
Need More?
USD $:
$ 0.28205
2273+
$0.28205
4546+
$0.2167
9092+
$0.2156
18184+
$0.2145
36368+
$0.2134
SubTotal:
$641.10