MM74HC14MX
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MM74HC14MX
Secondary Manufacturer Part#: MM74HC14MX
- RoHS 10 Compliant
- Tariff Charges
The MM74HC14MX is a Hex Inverting Schmitt Trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground. This product is general usage and suitable for many different applications.
- 13ns Typical propagation delay
- 1µA Maximum Low input current
- Fanout of 10 LS-TTL loads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| HC | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 21@6V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -55 to 125 °C | ||
| Schmitt Trigger | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm mm | ||
| 50 pF | ||
| No | ||
| SOIC N | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |