PDP SEO Portlet

MM74HC14MTCX

Hex Inverting Schmitt Trigger. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MM74HC14MTCX
Secondary Manufacturer Part#: MM74HC14MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC14MTCX is a Hex Inverting Schmitt-trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

  • 13ns Propagation delay
  • 20µA Maximum low quiescent current
  • Fan out of 10 LS-TTL loads
  • 1µA Maximum low input current
  • 0.9V Hysteresis voltage

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
HC
Inverter Schmitt Trigger
260
-5.2 mA
5.2 mA
6 V
21@6V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-55 to 125 °C
Schmitt Trigger
14TSSOP
14
5 x 4.4 x 0.9 mm mm
50 pF
No
TSSOP
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.145
5000+
$0.13993
10000+
$0.1379
20000+
$0.13588
40000+
$0.13385