PDP SEO Portlet

MM74HC14M

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MM74HC14M
Secondary Manufacturer Part#: MM74HC14M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC14M is a hex inverting Schmitt Trigger, utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

  • 13ns Typical Propagation Delay
  • 20µA Maximum Low Quiescent Current
  • 1µA Maximum Low Input Current
  • Fanout of 10 LS-TTL Loads
  • 0.9V at VCC = 4.5V Typical Hysteresis Voltage

Technical Attributes

Find Similar Parts

Description Value
Inverter Schmitt Trigger
Matte Tin
74HC
Inverter
260 °C
-5.2 mA
5.2 mA
6 V
11@6V ns
2 uA
2 V
Surface Mount
1
6
-55 to 125 to 125 °C
CMOS
14NSOIC
14
8.75 x 4 x 1.5 mm
50 pF
0
NSOIC
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  6944.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1523
2+
$0.14697
4+
$0.14484
8+
$0.14271
16+
$0.14058