PDP SEO Portlet

MM74HC132M

Quad 2-Input NAND Schmitt Trigger. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MM74HC132M
Secondary Manufacturer Part#: MM74HC132M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC132M is a quad 2-input NAND Schmitt-trigger utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pin out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

  • 12ns Propagation delay
  • 20µA Maximum low quiescent current
  • Fan out of 10 LS-TTL loads
  • 0.9V Hysteresis voltage

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
NAND
260
125@2V|25@4.5V|21@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3584.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$0.15473
110+
$0.14932
220+
$0.14715
440+
$0.14499
880+
$0.14282