MM74HC126MX
3-STATE Quad Buffers. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MM74HC126MX is a general purpose 3-state high speed non-inverting Buffer utilizing advanced silicon-gate CMOS technology. It has high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit possesses the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. The circuit is capable of driving up to 15 low power Schottky inputs. The MM74HC126 require the control input to be low to put the output into high impedance. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
- Typical propagation delay - 13ns
- Low input current - 1µA maximum
- Low quiescent current - 80µA maximum
- Fan-out of 15 LS-TTL loads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| HC | ||
| Buffer/Line Driver | ||
| 260 | ||
| -7.8 mA | ||
| 7.8 mA | ||
| 6 V | ||
| 130@2V|26@4.5V|22@6V ns | ||
| 8 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4 | ||
| 0 | ||
| 4 | ||
| 4 High | ||
| 4 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 14 | ||
| Non-Inverting | ||
| 8.75 x 4 x 1.5 mm | ||
| 150 pF | ||
| No | ||
| SOIC N | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |