PDP SEO Portlet

MM74HC125MX

3-STATE Quad Buffers. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MM74HC125MX
Secondary Manufacturer Part#: MM74HC125MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC125MX is a general purpose 3-state high speed non-inverting Buffer utilizing advanced silicon-gate CMOS technology. It has high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit possesses the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. The circuit is capable of driving up to 15 low power Schottky inputs. The MM74HC125 requires the 3-state control input C to be taken high to put the output into the high impedance condition. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

  • Typical propagation delay - 13ns
  • Low input current - 1µA maximum
  • Low quiescent current - 80µA maximum
  • Fan-out of 15 LS-TTL loads

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
HC
Buffer/Line Driver
260
-7.8 mA
7.8 mA
6 V
130@2V|26@4.5V|22@6V ns
8 uA
2 V
Surface Mount
MSL 1 - Unlimited
4
4
0
4
4 Low
4
-40 to 85 °C
3-State
14
Non-Inverting
8.75 x 4 x 1.5 mm
150 pF
No
SOIC N
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14343
5000+
$0.13841
10000+
$0.13641
20000+
$0.1344
40000+
$0.1324