PDP SEO Portlet

MM74HC08SJX

AND Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: MM74HC08SJX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Typical propagation delay: 7ns (tPHL), 12ns (tPLH)
  • Fanout of 10 LS-TTL loads
  • Quiescent power consumption: 2µA maximum at room temperature
  • Low input current: 1µA maximum

Technical Attributes

Find Similar Parts

Description Value
null
null
null
-55 °C
null
null
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.80769
2000+
$0.80769
4000+
$0.7875
8000+
$0.77778
16000+
$0.76829
32000+
$0.75904
SubTotal:
$1,615.38