PDP SEO Portlet

MM74HC08MTCX

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74HC08

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MM74HC08MTCX
Secondary Manufacturer Part#: MM74HC08MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC08 is a Quad 2-Input AND Gate The MM74HC08 AND gates utilize advanced silicongateCMOS technology to achieve operating speedssimilar to LS-TTL gates with the low power consumptionof standard CMOS integrated circuits. The HC08 hasbuffered outputs, providing high noise immunity and theability to drive 10 LS-TTL loads. The 74HC logic family isfunctionally as well as pin-out compatible with the standard74LS logic family. All inputs are protected fromdamage due to static discharge by internal diode clampsto VCC and ground.

  • Typical propagation delay: 7ns (tPHL), 12ns (tPLH)
  • Fanout of 10 LS-TTL loads
  • Quiescent power consumption: 2µA maximum at room temperature
  • Low input current: 1µA maximum

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
121@2V|24@4.5V|20@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14TSSOP
14
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10584
5000+
$0.1053
10000+
$0.10476
20000+
$0.10422
40000+
$0.10368