PDP SEO Portlet

MM74HC02M

Quad 2-Input NOR Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MM74HC02M
Secondary Manufacturer Part#: MM74HC02M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC02M is a quad 2-input NOR Gate utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

  • 8ns Propagation delay
  • 20µA Maximum low quiescent current
  • 1µA Maximum low input current
  • 4mA Minimum high output current

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Matte Tin
NOR Gate
74HC
260
90@2V|18@4.5V|15@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
Quad
2
14
0
0
-40 to 85 °C
85 °C
-40 °C
5.2 mA
14SOIC N
14
8.75 x 4 x 1.5 mm
MM74HC02 Series
No
SOIC N
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5770.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.13785
2+
$0.13303
4+
$0.1311
8+
$0.12918
16+
$0.12725