MM74C914M
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MM74C914M
Secondary Manufacturer Part#: MM74C914M
- RoHS 10 Compliant
- Tariff Charges
The MM74C914 is a monolithic CMOS Hex Schmitt trigger with special input protection scheme. This scheme allows the input voltage levels to exceed VCC or ground by at least 10V (VCC -25V to GND + 25V), and is valuable for applications involving voltage level shifting or mismatched power supplies. The positive and negative-going threshold voltages, VT+ and VT-, show low variation with respect to temperature (typ 0.0005V/°C at VCC = 10V). And the hysteresis, VT+ - VT- = 0.2 VCC is guaranteed.
- Hysteresis: 0.45 VCC (typ.) 0.2 VCCguaranteed
- Special input protection: Extended Input Voltage Range
- Wide supply voltage range: 3V to 15V
- High noise immunity: 0.7 VCC (typ.)
- Low power TTL compatibility: Fan out of 2 driving 74L
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| 74C | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -0.36 mA | ||
| 0.36 mA | ||
| 15 V | ||
| 400@5V|200@10V ns | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| Schmitt Trigger | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| SOIC N | ||
| 3.3|5|9|12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |