PDP SEO Portlet

MM5Z2V4T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 2.4 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: MM5Z2V4T1G
Secondary Manufacturer Part#: MM5Z2V4T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM5Z2V4T1G is a surface mount Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.

  • Steady state power rating of 500mW
  • 0.047" x 0.032"" Small body outline dimension
  • 0.028"" Low body height
  • ESD rating of Class 3 (16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:33000  Mult:3000  
USD $:
33000+
$0.02228
66000+
$0.02178
132000+
$0.02128
264000+
$0.02079
528000+
$0.0203