PDP SEO Portlet

MM5Z2V4ST1G

500 mW Tight Tolerance Zener Diode Voltage Regulator 2.4 V.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: MM5Z2V4ST1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Zener Breakdown Voltage 2.4 V
  • Steady State Power Rating of 500 mW
  • Small Body Outline Dimensions:0.047 x 0.032 (1.20 mm x 0.80 mm)
  • Low Body Height: 0.028 (0.7 mm)
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Tight Tolerance VZ
  • These are PbFree Devices
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-523
Surface Mount
null
null
null
2.53 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
Need More?
USD $:
$ 0.0297
24000+
$0.0297
48000+
$0.02955
96000+
$0.0294
192000+
$0.02925
384000+
$0.0291
SubTotal:
$712.80