PDP SEO Portlet

MM5Z10VT1G

Zener Single Diode, General Purpose, 10 V, 500 mW, SOD-523, 2 Pins, 150 °C, Surface Mount

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: MM5Z10VT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM5Z10VT1G is a surface mount Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.

  • Steady state power rating of 500mW
  • 0.047" x 0.032" Small body outline dimension
  • 0.028" Low body height
  • ESD rating of Class 3 (16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-523
Surface Mount
null
null
null
10 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.02732
3000+
$0.02732
6000+
$0.02719
12000+
$0.02705
24000+
$0.02691
48000+
$0.02677
SubTotal:
$81.96