PDP SEO Portlet

MM3Z51VC

Zener Single Diode, 51 V, 200 mW, SOD-323FL, 2 Pins, 150 °C, Surface Mount

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: MM3Z51VC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VZ Tolerance Selection of ±5% (C Series)
  • Very Small and Thin SMD package
  • Matte Tin(Sn) finish, Pb Free
  • Zener Voltage of 51V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-323FL
Surface Mount
null
null
null
51 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
Need More?
USD $:
$ 0.02231
30000+
$0.02231
60000+
$0.02175
120000+
$0.02148
240000+
$0.02122
480000+
$0.02096
SubTotal:
$669.30