MM3Z4V7ST1G
Zener Single Diode, 4.7 V, 300 mW, SOD-323, 2 Pins, 150 °C, Surface Mount
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
The MM3Z4V7ST1G is a surface mount Voltage Regulator Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 0.067" x 0.049" Small body outline dimensions
- 0.035" Low body height
- ESD rating of Class 3 (16kV) per human body model
- Tight tolerance Vz
- AEC-Q101 qualified and PPAP capable
- Pb-, halogen-/BFR-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SOD-323 | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 4.7 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |