MM3Z4V7B
200mW 2% Zener, SOD323F 4.7 V.
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- VZ tolerance selection of ±2% (B Series)
- Very small and thin SMD package
- Matte tin (Sn) finish, Pb-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-323FL | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 4.7 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |