PDP SEO Portlet

MM3Z39VT1G

200mW 5% Zener, SOD323 39 V.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: MM3Z39VT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Zener Breakdown Voltage 39 V
  • Steady State Power Rating of 300 mW
  • Small Body Outline Dimensions: 0.067" X 0.049"" (1.7 mm X 1.25 mm)
  • Low Body Height: 0.035"" (0.9 mm)
  • Package Weight: 4.507 mg/unit
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
"

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-323
Surface Mount
null
null
null
39 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
Need More?
USD $:
$ 0.0202
45000+
$0.0202
90000+
$0.02009
180000+
$0.01999
360000+
$0.01989
720000+
$0.01979
SubTotal:
$909.00