PDP SEO Portlet

MM3Z33VC

200mW 5% Zener, SOD323F 33 V. ONSSPCDDECI9E6E;

Manufacturer:onsemi
Avnet Manufacturer Part #: MM3Z33VC
Secondary Manufacturer Part#: MM3Z33VC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VZ Tolerance Selection of ±5% (C Series)
  • Very Small and Thin SMD package
  • Matte Tin(Sn) finish, Pb Free
  • Zener Voltage of 33V

Technical Attributes

Find Similar Parts

Description Value
SOD-323FL
Surface Mount
2
150 °C
200 W
MM3Z Series
33 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:50000  Mult:1  
USD $:
50000+
$0.01554
100000+
$0.01546
200000+
$0.01539
400000+
$0.01531
800000+
$0.01523