MM3Z24VT1G
200mW 5% Zener, SOD323 24 V.
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- 2.4 to 75V Standard Zener breakdown voltage range
- Steady state power rating of 300mW
- 0.067" x 0.049" Small body outline dimensions
- 0.035" Low body height
- ESD rating of Class 3 (16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-323 | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 24 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |