PDP SEO Portlet

MM3Z18VB

Zener Single Diode, 18 V, 200 mW, SOD-323F, 2 Pins, 150 °C, Surface Mount

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: MM3Z18VB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VZ Tolerance Selection of ±2% (B Series)
  • Very Small and Thin SMD package
  • Matte Tin(Sn) finish, Pb Free
  • Zener Voltage of 18V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-323FL
Surface Mount
null
null
null
18 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  39,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.02449
3000+
$0.02449
6000+
$0.02388
12000+
$0.02358
24000+
$0.02329
48000+
$0.02301
SubTotal:
$73.47