PDP SEO Portlet

MM3Z15VC

200mW 5% Zener, SOD323F 15 V.

Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: MM3Z15VC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VZ Tolerance Selection of ±5% (C Series)
  • Very Small and Thin SMD package
  • Matte Tin(Sn) finish, Pb Free
  • Zener Voltage of 15V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-323FL
Surface Mount
null
null
null
15 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
Need More?
USD $:
$ 0.02231
30000+
$0.02231
60000+
$0.02175
120000+
$0.02148
240000+
$0.02126
480000+
$0.02115
SubTotal:
$669.30