PDP SEO Portlet

MJW21195G

Bipolar Transistor, PNP, 250 V, 16 A.

Manufacturer:onsemi
Avnet Manufacturer Part #: MJW21195G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Total harmonic distortion characterized
  • High DC current gain
  • Excellent gain linearity
  • High SOA

Technical Attributes

Find Similar Parts

Description Value
null
20 hFE
PNP
4 MHz
null
null
Through Hole
null
null
250 V
16 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:330  Mult:30  
Need More?
USD $:
$ 2.11538
330+
$2.11538
660+
$2.0625
1320+
$2.03704
2640+
$2.0122
5280+
$2.00062
SubTotal:
$698.08