PDP SEO Portlet

MJW21194G

Bipolar Transistor, NPN, 250 V, 16 A.

Manufacturer:onsemi
Avnet Manufacturer Part #: MJW21194G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Total harmonic distortion characterized
  • Excellent gain linearity

Technical Attributes

Find Similar Parts

Description Value
null
20 hFE
NPN
4 MHz
null
null
Through Hole
null
null
250 V
2 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:270  Mult:30  
Need More?
USD $:
$ 2.47897
270+
$2.47897
540+
$2.417
1080+
$2.38716
2160+
$2.35805
4320+
$2.34449
SubTotal:
$669.32