PDP SEO Portlet

MJW1302AG

15 A, 230 V, 200 Watt, PNP Bipolar Power Junction Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJW1302AG
Secondary Manufacturer Part#: MJW1302AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJW1302AG is a 15A PNP bipolar Power Transistor designed for high power audio, disk head positioners and other linear applications.

  • Low harmonic distortion
  • Designed for 100W audio frequency
  • 1A/100V @ 1sec High safe operation area

Technical Attributes

Find Similar Parts

Description Value
230 V
15 A
12
3
150 °C
200 W
TO-247
Through Hole
PNP
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  9.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.14632
60+
$2.13548
120+
$1.95118
240+
$1.93852
480+
$1.92857