MJL4302AG
Bipolar (BJT) Single Transistor, PNP, 350 V, 15 A, 230 W, TO-264, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJL4302AG
Secondary Manufacturer Part#: MJL4302AG
- RoHS 10 Compliant
- Tariff Charges
The MJL4302AG is a PNP Complementary Silicon Power Transistor for high power audio. It features low harmonic distortion.
- Gain complementary
- High safe operation area
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 V | ||
| 15 A | ||
| 10 | ||
| 3 | ||
| 150 °C | ||
| 230 W | ||
| TO-264 | ||
| Through Hole | ||
| PNP | ||
| 35 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |