PDP SEO Portlet

MJL3281AG

Bipolar (BJT) Single Transistor, NPN, 260 V, 15 A, 200 W, TO-264, Through Hole

Manufacturer:onsemi
Avnet Manufacturer Part #: MJL3281AG
Secondary Manufacturer Part#: 42K1305
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJL3281AG is a NPN complementary Bipolar Power Transistor with superior gain linearity.

  • Complement to MJL1302A
  • Exceptional Safe Operating Area
  • Gain Matching within 10% from 50mA to 3A
  • Excellent Gain Linearity
  • High BVCEO
  • High Frequency
  • Reliable Performance at Higher Powers
  • Accurate Reproduction of Input Signal
  • Greater Dynamic Range
  • High Amplifier Bandwidth

Technical Attributes

Find Similar Parts

Description Value
260 V
15 A
75
3
150 °C
200 W
TO-264
Through Hole
NPN
30 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 197 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.25
10+
$2.65
25+
$2.51
50+
$2.38
100+
$2.25
250+
$0
500+
$2.19