MJL1302AG
Bipolar Power Transistor, PNP, 15 A, 260 V, 200 Watt.
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJL1302AG
- RoHS 10 Compliant
- Tariff Charges
- Exceptional safe operating area
- Excellent gain linearity
- High BVCEO
- High frequency
- Reliable performance at higher powers
- Symmetrical characteristics in complementary configurations
- Accurate reproduction of input signal
- Greater dynamic range
- High amplifier bandwidth
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 175 hFE | ||
| PNP | ||
| 30 MHz | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| 200 V | ||
| 15 A | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |