PDP SEO Portlet

MJH6284G

20 A, 100 V NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJH6284G
Secondary Manufacturer Part#: MJH6284G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJH6284G is a 100V Silicon NPN Bipolar Complementary Darlington Power Transistor designed for use as general purpose amplifiers, low frequency switching and motor control applications. The transistor has monolithic construction with built-in base-emitter shunt resistor.

  • Rugged RBSOA characteristics
  • Collector-base voltage (Vcbo = 100V)
  • Emitter-base voltage (Vcbo = 5V)

Technical Attributes

Find Similar Parts

Description Value
100
20
750
3
150 °C
160
TO-247
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:300  Mult:30  
USD $:
300+
$2.45086
600+
$2.31838
1200+
$2.25737
2400+
$2.19949
4800+
$2.1445