PDP SEO Portlet

MJF6388G

Darlington Transistor, NPN, 100 V, 40 W, 10 A, TO-220, 3 Pins

Manufacturer:onsemi
Avnet Manufacturer Part #: MJF6388G
Secondary Manufacturer Part#: MJF6388G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bipolar Power Transistor is designed for general-purpose amplifier and switching applications, where mounting surface of the device is required to be electrically isolated from the heatsink or chassis.

  • Isolated Overmold Package, TO-220 Type
  • Electrically Similar to the Popular 2N6388, 2N6668, TIP102 and TIP107
  • 100 VCEO(sus)
  • 10 A Rated Collector Current
  • No Isolating Washers Required
  • Reduced System Cost
  • High DC Current Gain1000 (Min) @ IC = 5.0 Adc
  • High Isolation Voltage (up to 4500 VRMS)
  • Case 221D is UL Recognized at 3500 VRMS: File #E69369
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
100
10
3000
3
150 °C
40
TO-220
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  1390.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.77609
100+
$0.76948
200+
$0.75627
400+
$0.74306
800+
$0.72985