PDP SEO Portlet

MJF47G

High Voltage NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJF47G
Secondary Manufacturer Part#: MJF47G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The High Voltage Bipolar Power NPN Transistor is designed for line operated audio output amplifiers, switching power supply drivers and other switching applications, where the mounting surface of the device is required to be electrically isolated from the heatsink or chassis.

  • Electrically Similar to the Popular TIP47
  • 250 VCEO(sus)
  • 1 A Rated Collector Current
  • No Isolating Washers Required
  • Reduced System Cost
  • UL Recognized, File #E69369, to 3500 VRMS Isolation
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
250 V
1 A
30
3
150 °C
28.4 mW
TO-220FP
Through Hole
NPN
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1100  Mult:50  
USD $:
1100+
$0.62446
2200+
$0.60803
4400+
$0.60013
8800+
$0.59244
17600+
$0.57049