PDP SEO Portlet

MJF31CG

NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJF31CG
Secondary Manufacturer Part#: MJF31CG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bipolar Power Transistor is designed for general purpose amplifier and switching applications. The MJF31C (NPN) and MJF32C (PNP) are complementary devices.

  • Collector–Emitter Saturation Voltage
    –VCE(sat) = 1.2 Vdc (Max) @ IC = 3.0 Adc
  • Collector–Emitter Sustaining Voltage
    – VCEO(sus) = 100 Vdc (Min)
  • High Current Gain – Bandwidth Product
    fT = 3.0 MHz (Min) @ IC = 500 mAdc
  • UL Recognized, File #E69369, to 3500 VRMS Isolation
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1350  Mult:50  
USD $:
1350+
$0.50865
2700+
$0.49526
5400+
$0.48883
10800+
$0.48256
21600+
$0.46469