PDP SEO Portlet

MJF127G

5.0 A, 100 V PNP Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJF127G
Secondary Manufacturer Part#: MJF127G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Darlington Bipolar Power Transistor is designed for general-purpose amplifiers and switching applications, where the mounting surface of the device is required to be electrically isolated from the heat sink or chassis.

  • Electrically Similar to the Popular TIP122 and TIP127
  • 100 VCEO(sus)
  • 5 A Rated Collector Current
  • No Isolating Washers Required
  • Reduced System Cost
  • High DC Current Gain2000 (Min) @ IC = 3 Adc
  • UL Recognized, File #E69369, to 3500 VRMS Isolation
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
100
5
2000
3
150 °C
30
TO-220
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1250  Mult:50  
USD $:
1250+
$0.54811
1350+
$0.53368
2600+
$0.52675
6250+
$0.52
12500+
$0.50074