MJF122G
Darlington Transistor, Darlington, NPN, 3 Pins
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: MJF122G
Secondary Manufacturer Part#: MJF122G
- RoHS 10 Compliant
- Tariff Charges
The MJF122G is a 5A NPN bipolar power Darlington Transistor designed for general-purpose amplifiers and switching applications, where the mounting surface of the device is required to be electrically isolated from the heat-sink or chassis.
- No isolating washers required
- Electrically similar to the popular TIP122 and TIP127
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 5 A | ||
| 2000 | ||
| 3 | ||
| 150 °C | ||
| 30 W | ||
| MJF122 Series | ||
| TO-220 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |