MJE371G
Bipolar (BJT) Single Transistor, PNP, 40 V, 4 A, 40 W, TO-225, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJE371G
Secondary Manufacturer Part#: MJE371G
- RoHS 10 Compliant
- Tariff Charges
The PNP Bipolar Power Transistor is designed for use in general-purpose amplifier and switching circuits. Recommended for use in 5 to 20 Watt audio amplifiers utilizing complementary symmetry circuitry.
- DC Current Gain -
hFE = 40 (Min) @ IC
= 1.0 Adc - MJE371 is Complementary to NPN MJE521
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 4 A | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| MJxxxx | ||
| TO-225 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |