MJE2955TTU
Bipolar Power Transistor, PNP, 10 A, 60 V, 75 Watt. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJE2955TTU
Secondary Manufacturer Part#: MJE2955TTU
- RoHS 10 Compliant
- Tariff Charges
The Bipolar Power Transistor is designed for use in general-purpose amplifier and switching applications. The MJE2955T (PNP) and MJE3055T (NPN) are complementary devices.
- DC Current Gain Specified to 10 Amperes
- High Current Gain - Bandwidth Product -
fT = 2.0 MHz (Min) @ IC
fT = 500 mAdc - Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 10 A | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| TO-220 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |